Infineon Companion Board for 1ED38X0DCT for EVAL-1ED3890MX12M

Bulk discount available

Subtotal (1 unit)*

$194.54

(exc. GST)

$213.99

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$194.54
2 - 2$190.66
3 +$186.84

*price indicative

RS Stock No.:
232-5727
Mfr. Part No.:
EVAL1ED38X0DCTTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Development Board

For Use With

EVAL-1ED3890MX12M

Kit Classification

Evaluation Board

Featured Device

1ED38X0DCT

Kit Name

Companion Board

Standards/Approvals

RoHS

Companion board for EVAL-1ED3890MX12M for gate driver configuration purposes


The EVAL-1ED38X0DCT is a companion board to the EVAL-1ED3890MX12M for evaluating the EiceDRIVER™ X3 1ED3890Mx12M. It is XMC4200-powered, and enables I2C configurability for DESAT, Soft-Off, UVLO, Miller-Clamp, TLTO, and Fault.

The evaluation board is supported by the highly recommended EiceDRIVER™ 1ED38x0 DCT software available through the Infineon Toolbox.

Summary of Features

  • XMC4200 based companion board meant to be used with evaluation boards that require a microcontroller (e.g., EVAL-1ED3890MX12M)

  • USB connector for host computer communication

  • Connectors enabling connection to evaluation boards

  • Benefits

  • Companion board enabling system-level gate driver evaluation (microcontroller, gate drivers, power switches)

  • Meant to be used with EiceDRIVER™ 1ED3890Mx12M

  • Companion board concept enables usage with different evaluation boards

  • Parametrics: EVAL-1ED38X0DCT

    Board Type: Evaluation Board

    Dimensions: 85x54x20 mm

    Family: Gate Driver ; CoolSiC™ MOSFET

    Input Type: DC

    Product Description: Companion board for evaluation board EVAL-1ED3890Mx12M

    Product Name: EVAL-1ED38X0DCT

    Qualification: Industrial

    Target Application: UPS ; EV Charger ; Motor Control & Drives

    Topology: Half Bridge ; High-side switch ; Low-side switch

    Related links