Infineon EVAL_3KW_2LLC_CFD7 for SMPS
- RS Stock No.:
- 214-1997
- Mfr. Part No.:
- EVAL3KW2LLCCFD7TOBO1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-1997
- Mfr. Part No.:
- EVAL3KW2LLCCFD7TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | SMPS | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL_3KW_2LLC_CFD7 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With SMPS | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL_3KW_2LLC_CFD7 | ||
Non Compliant
The Infineon evaluation board shows how to design a dual-phase LLC system solution of a telecom rectifier with the target to meet 80+ titanium standard efficiency requirements.
High and flat efficiency plot
Full digital control
Full digital control
Related links
- Infineon EVAL_800W_PFC_P7 for SMPS
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET for IPN70R600P7S for SMPS
- Infineon KIT_DRIVER_1EDN7512B Gate Driver for 1EDN7512B for SMPS
- Infineon KIT_DRIVER_1EDN7511B Gate Driver for 1EDN7511B for SMPS
- Infineon KIT_DRIVER_1EDN7550B Gate Driver for 1EDN7550B for SMPS
- Infineon KIT_DRIVER_2EDN7524G Gate Driver for 2EDN7524G for SMPS
- Infineon KIT_DRIVER_2EDN7524F Gate Driver for 2EDN7524F for SMPS
