MikroElektronika Vibro Motor 2 Click for Mikroe-3713

Get a bulk buy discount

Add 5 more to save $10.40

View bulk pricing options

Subtotal (1 unit)*

$20.70

(exc. GST)

$22.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$20.70-
5 +$18.62$10.40

*price indicative

RS Stock No.:
200-0185
Mfr. Part No.:
MIKROE-3713
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Kit

Kit Classification

Development Kit

Featured Device

Mikroe-3713

Kit Name

Vibro Motor 2 Click

Standards/Approvals

No

The MikroElektronika Vibro Motor 2 click, It is eccentric rotating mass motor. It contains a small eccentric weight on its rotor, so while rotating it also produces vibration effect. This kind of motor is sometimes referred to as coin motor.

Low power consumption

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy