STMicroelectronics Demonstration Board for ISO8200B for High Side Driver
- RS Stock No.:
- 196-1759
- Mfr. Part No.:
- STEVAL-IFP015V2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1759
- Mfr. Part No.:
- STEVAL-IFP015V2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IFP015V2 demonstration board works in combination with the STEVAL-PCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of all the features of the ISO8200B device. A large GND area on the printed circuit board has been designed to minimize noise effects and ensure good thermal performance. The ISO8200B is a galvanic isolated 8 channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage). The IC is intended to drive any type of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, independent for each channel, and automatic restart protect the device against overload. Additional embedded functions are: loss of GND protection which automatically turns off the outputs in case of Analogue ground, undervoltage shutdown with hysteresis, and reset function for immediate power output shutdown.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | High Side Driver |
Kit Classification | Evaluation Board |
Featured Device | ISO8200B |
Kit Name | Demonstration Board |
Related links
- STMicroelectronics Demonstration Board for VNI8200XP for High Side Driver
- STMicroelectronics Demonstration Board for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board for L6234, STM32F051 for...
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual...
- STMicroelectronics Demonstration Board for VN808CM-E for Octal...
- STMicroelectronics Demonstration Board for STM32F100 for Home...
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase...
- STMicroelectronics Demonstration Board for L639x, STGD3HF60HD for...