ROHM DC-DC Converter for BU33UV7NUX Converter
- RS Stock No.:
- 168-1736
- Mfr. Part No.:
- BU33UV7NUX-EVK-101
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-1736
- Mfr. Part No.:
- BU33UV7NUX-EVK-101
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | BU33UV7NUX Converter | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With BU33UV7NUX Converter | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
BU33UV7NUX is a synchronous buck-boost convertor with low power consumption and provides a power supply for products powered by either two-cell alkaline/ NiCd/ NiMH or one-cell Li-ion or Li-polymer battery. Output currents can go as high as 500mA while using two alkaline, and discharge it down to 1.8 V. BU33UV7NUX has reset circuit. (Detection voltage:1.5 V, Release Voltage:1.9 V) BU33UV7NUX output voltage is fixed 3.3V by internal resistor divider. Vout is connected with Vin when VIN voltage is higher than 3.3 V.
Synchronous Boost DC/DC Converter
Iomax500mA @Vout=3.3V, Vin=1.8V (Ta=25°C)
Disconnect Function during EN-OFF and UVLO
Auto-PFM/PWM (MODE=H(=VIN)),
FIXED PFM (MODE=L(=0V))
Reset Function (Detect Voltage = 1.5V)
Pass-Through Function (VIN > VOUT)
Thermal Shutdown
10-pin VSON010X3020 package
Related links
- ROHM Evaluation Board Synchronous Boost DC/DC Converter DC-DC Converter for BU33UV7NUX Converter
- ROHM Evaluation Board Buck Converter for BD70522GUL Buck Converter
- ROHM Evaluation board for BD62120AEFJ Evaluation Board for Motor Driver for DC Brushed Motor
- ROHM Evaluation Board For BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver
- ROHM DC Brushed Motor Driver BD621x0AEFJ Evaluation Board Motor Driver for BD62110AEFJ for DC Brushed Motor
- ROHM Evaluation Board for BD8306MUV Buck-Boost Converter for BD8306MUV
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
