Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- RS Stock No.:
- 135-7899
- Mfr. Part No.:
- ISL85012EVAL1Z
- Brand:
- Renesas Electronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-7899
- Mfr. Part No.:
- ISL85012EVAL1Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | Synchronous Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISL85012 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With Synchronous Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device ISL85012 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards
The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.
Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package
Switching Voltage Regulators, Intersil
Related links
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8033 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8088 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85009 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator
