Vishay Evaluation Board Buck Regulator for SIC478 for SIC478 Micro Buck Regulator
- RS Stock No.:
- 916-973
- Mfr. Part No.:
- SIC478EVB-E
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.85
(exc. GST)
$131.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.85 |
| 5 + | $116.27 |
*price indicative
- RS Stock No.:
- 916-973
- Mfr. Part No.:
- SIC478EVB-E
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SIC478 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC478 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SIC478 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC478 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay reference board designed for evaluating synchronous buck regulators, offering users insights into performance and functionality across a range of input voltages and output configurations.
Operates with input voltages from 4.5 V to 55 V
Delivers adjustable output voltage down to 0.8 V
Supports current outputs up to 5 A
Features thermal shutdown and over-voltage protection
Provides high Peak efficiency of up to 98%
