Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$119.85

(exc. GST)

$131.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$119.85
5 +$116.27

*price indicative

RS Stock No.:
916-972
Mfr. Part No.:
SIC477EVB-D
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

SIC477 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SIC477

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board designed for synchronous buck regulators, providing precise output voltage adjustment for high-efficiency power management in various applications.

Supports input voltage from 4.5 V to 55 V

Delivers adjustable output voltage down to 0.8 V

Features 12 A maximum output current capability

Maintains ± 1 % output voltage accuracy from -40 °C to +125 °C

Includes overvoltage and undervoltage protection for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy