Vishay Evaluation Board Buck Regulator for SiC450 for SiC450 Micro Buck Regulator
- RS Stock No.:
- 916-952
- Mfr. Part No.:
- SIC450EVB-A
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.85
(exc. GST)
$131.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.85 |
| 5 + | $116.27 |
*price indicative
- RS Stock No.:
- 916-952
- Mfr. Part No.:
- SIC450EVB-A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | SiC450 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC450 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With SiC450 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SiC450 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay versatile evaluation board designed to facilitate the development of Advanced synchronous buck regulators, ensuring a robust performance while testing various configurations.
Single supply operation from 4.5 V to 20 V input voltage
Adjustable output voltage from 0.3 V to 12 V
98% Peak efficiency and optional power save mode
Compatible with PMBus 1.3, supporting over 50 PMBus commands
Internal NVM allows for storage of power Block configuration programs
