MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- RS Stock No.:
- 803-087
- Mfr. Part No.:
- MIKROE-2780
- Brand:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.84
(exc. GST)
$39.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.84 |
| 5 + | $33.70 |
*price indicative
- RS Stock No.:
- 803-087
- Mfr. Part No.:
- MIKROE-2780
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Voltage Regulator | |
| Power Management Function | Voltage Regulation | |
| For Use With | TV tuners | |
| Kit Classification | Click Board | |
| Featured Device | MIC2606 | |
| Kit Name | Buck & Boost Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Voltage Regulator | ||
Power Management Function Voltage Regulation | ||
For Use With TV tuners | ||
Kit Classification Click Board | ||
Featured Device MIC2606 | ||
Kit Name Buck & Boost Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed to increase voltage from input to output. It utilises the MIC2606 boost regulator, supporting adjustable output and high efficiency for precise applications.
Utilises the MIC2606 boost regulator with integrated switch and diode
Adjustable output voltage range from 12V to 38V
High efficiency of up to 80% for effective power management
Includes DAC for output voltage adjustment and ADC for voltage reading
Compatible with standard mikroBUS Interface for easy integration
