MikroElektronika AC Current Click for MCP607 for AC Current Measurement
- RS Stock No.:
- 685-147
- Mfr. Part No.:
- MIKROE-6579
- Brand:
- MikroElektronika
N
Subtotal (1 unit)*
$29.78
(exc. GST)
$32.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.78 |
*price indicative
- RS Stock No.:
- 685-147
- Mfr. Part No.:
- MIKROE-6579
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | AC Current Measurement | |
| Kit Classification | Add On Board | |
| Featured Device | MCP607 | |
| Kit Name | AC Current Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With AC Current Measurement | ||
Kit Classification Add On Board | ||
Featured Device MCP607 | ||
Kit Name AC Current Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for safe and non-invasive measurement of alternating current through a conductor making it Ideal for applications that demand electrical isolation and user protection. It incorporates the MCP607 operational amplifier and the MCP3221 12-bit ADC from Microchip to deliver accurate signal processing and conversion. The board includes a galvanically isolated current sensing probe that clamps around the conductor without direct contact and supports analog and digital outputs via an I2C Interface for flexible integration with various microcontrollers.
RC filter for EMI suppression
Supports 3.3V to 5V logic levels
Equipped with 3.5mm jack and connection Terminal for probe attachment
Related links
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika AC Current Click Bundle Current Measurement for MCP3201 for MikroBus
- MikroElektronika Ammeter Click Current Measurement for MAX6106 AD8616 for MikroBus
- MikroElektronika C Meter Click Current Measurement for NE-555 for Multimeter Probes
- MikroElektronika AC Current Sensor
- MikroElektronika Voltmeter Click Voltage Measurement for MCP3201 for MikroBus
- MikroElektronika VCP Monitor 5 Click Voltage Measurement for INA700A for Industrial Use
- MikroElektronika Nixie Power Click Voltage Measurement for Evaluation Board for High Voltage For Powering Nixie Tube
