Microchip Digital Potentiometer
- RS Stock No.:
- 402-005
- Mfr. Part No.:
- MCP402XEV
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.79 | - |
| 5 + | $54.91 | 3% |
*price indicative
- RS Stock No.:
- 402-005
- Mfr. Part No.:
- MCP402XEV
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Digital Potentiometer | |
| Kit Classification | Development Kit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Digital Potentiometer | ||
Kit Classification Development Kit | ||
MCP402X Non-Volatile Digital Potentiometer Evaluation Board
The MCP402xEV is a low cost evaluation board that quickly enables the user to exercise all of the features of the MCP402X Non-Volatile Digital Potentiometer. This kit includes 2 PCBs, one populated & one unpopulated. The populated PCB has an MCP4021-103E/SN digital pot configured as a windowed potentiometer using a 2.5kΩ pull-up and a 2.5kΩ pull-down resistor. The PCB supports the 8 pin SOIC, SOT-23-6 and SOT-23-5 MCP402X package variations. A 6 pin PIC10F206-I/OT with FLASH memory is utilized to generate all of the Low-Voltage (LV) and High-Voltage (HV) MCP402X serial commands when the 2 momentary switches are depressed in various sequences. This enables the user to Increment and Decrement the wiper, save the setting to EEPROM & exercise the WiperLocktm feature. The PCB also supports the standard ICSP programming header used by the Microchip BFMP low cost programming tool.
MCP4021/4022/4023/4024 support
Small PCB (3.81x3.81 cm) (1.5x1.5 inch)
One populated PCB: MCP4021-103E/SN configured as a windowed potentiometer, PIC10F206-I/OT with firmware
Sample firmware to interface the PIC10F206 with push buttons & the MCP402X: Interprets momentary switch inputs to determine what serial command to execute, Uses a high-speed oscillator output to create a low-cost charge pump for HV commands, PCB supports In-Circuit Serial Programming using the BFMP programming header
One un-populated PCB for rapid prototyping of an MCP402X application
Sample kit with 1 PIC10F206-I/OT and 2ea of theMCP4021-I/SN (2.1kΩ, 5kΩ,10kΩ & 50kΩ)
Digital Potentiometer - Microchip
Related links
- Microchip MCP42XXEV Evaluation Board for MCP42XX Evaluation Board for Digital Potentiometer
- Microchip Digital Power Development Board Digital Power for Digital Signal Controllers for DM3 Series
- STMicroelectronics Evaluation Board Potentiometer Dimmer for STF17N62K3
- Okdo Slide Potentiometer Module for Slide Potentiometer for Micro:bit and Arduino
- STMicroelectronics EVALSTISO62XV1 Digital Isolator for STISOxxx for STISO62
- Infineon EVAL_XDP700 Digital Power for EVALXDP700TOBO1 for XDP700-002
- STMicroelectronics Dual-Stage LED driver Digital Power for STEVAL-LLL008V1 for 6LoWPAN
- Microchip Evaluation Board for MIC24097 for Buck Converter
