Infineon REF5AR0680BZS144W1TOBO1 Power Management for REF5AR0680BZS144W1 for ICE5AR0680BZS-1
- RS Stock No.:
- 351-795
- Mfr. Part No.:
- REF5AR0680BZS144W1TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$186.34
(exc. GST)
$204.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.34 |
*price indicative
- RS Stock No.:
- 351-795
- Mfr. Part No.:
- REF5AR0680BZS144W1TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Management | |
| For Use With | ICE5AR0680BZS-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF5AR0680BZS144W1 | |
| Kit Name | REF5AR0680BZS144W1TOBO1 | |
| Standards/Approvals | Pb-free lead plating, RoHS Compliant, halogen-free mold compound | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Power Management | ||
For Use With ICE5AR0680BZS-1 | ||
Kit Classification Evaluation Board | ||
Featured Device REF5AR0680BZS144W1 | ||
Kit Name REF5AR0680BZS144W1TOBO1 | ||
Standards/Approvals Pb-free lead plating, RoHS Compliant, halogen-free mold compound | ||
- COO (Country of Origin):
- SG
The Infineon 44 W demonstration board operates under a wide range input developed with offline SMPS application in mind. It features the new Cool SET 5th Generation Fixed Frequency Plus ICE5AR0680BZS-1 with 800 V integrated MOSFET in DIP-7 package.
Robust operation
Frequency reduction at light loads
Programmable burst mode
Integrated error amplifier
Integrated 800 V MOSFET
Either primary or secondary side regulation
Related links
- Infineon REF5AR4780BZS114W1TOBO1 Power Management for REF5AR4780BZS114W1 for ICE5AR4780BZS-1
- Infineon REF5AR3995BZ114W1TOBO1 Power Management for REF5AR3995BZ114W1 for ICE5AR3995BZ-1
- Infineon EVAL5BR3995BZ1BUCK1TOBO1 Power Management for EVAL5BR3995BZ1BUCK1 for ICE5BR3995BZ-1
- Infineon SPOC-2 MOTHERBOARD Power Management for SPOC+2 Products for SPOC 2 Daughterboard
- Infineon SPOC-2 DB BTS71033-6ESA Power Management for BTS71033-6ESA for SPOC 2 motherboard
- Infineon SPOC-2 DB BTS72220-4ESA Power Management for BTS72220-4ESA for Combination with the SPOC 2 motherboard
- Infineon PROFET ONE4ALL MB V1 Power Management for PROFET +2 12V and PROFET Load Guard 12V for Power Distribution, ADAS
- Power, Motor & Robotics Development Tools
