Infineon Evaluation Board Evaluation Board
- RS Stock No.:
- 348-865
- Mfr. Part No.:
- EVALXDP710FETBDTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$216.87
(exc. GST)
$238.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.87 |
*price indicative
- RS Stock No.:
- 348-865
- Mfr. Part No.:
- EVALXDP710FETBDTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- US
Infineon Evaluation board, Evaluation Board Type, For Use With XDP710002 - EVALXDP710FETBDTOBO1
This crimp terminal belongs to the Molex family of connectors, specifically designed for efficient wire-to-wire applications. The female configuration supports wire sizes ranging from 0.95 mm² to 1.87 mm², providing compatibility with NSCC unsealed housing connectors 98816, 98817, 98821, and 98273. Crafted from high-conductivity copper and plated with tin, it ensures low contact resistance and reliability in various environments.
Features & Benefits
• Designed for reliable crimp connections in electrical applications
• Supports a wire size 95-1.87 mm²
• Constructed from high-conductivity copper for optimum performance
• Tin plating enhances corrosion resistance and conductivity
• Operating temperature range from -40°C to +85°C
• Delivers low contact resistance of 4 mΩ for efficient power transfer
Applications
• Utilised in power and signal within electrical systems
• Ideal for connecting multiple wires in automation equipment
• Effective in mechanical and electrical systems for seamless communication
• Suitable for use in environments subject to temperature fluctuations
What materials are used in the construction of this terminal?
The terminal is made of high-conductivity copper, ensuring excellent electrical performance, and is tin-plated to enhance corrosion resistance.
How does one determine the appropriate wire size for this terminal?
The terminal is compatible with wire sizes between 0.95 mm² and 1.87 mm², allowing users to select wires based on their specific application requirements.
What types of connectors can be used with this crimp terminal?
It is designed for use with NSCC unsealed housing connectors, specifically models 98816, 98817, 98821, and 98273, facilitating versatile connectivity options.
What are the benefits of low contact resistance in this terminal?
Low contact resistance reduces power loss and heat generation, enhancing the reliability and efficiency of electrical connections in demanding environments.
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
