ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
- RS Stock No.:
- 265-401
- Mfr. Part No.:
- TLR377GYZ-EVK-001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.43 |
| 10 - 99 | $52.59 |
| 100 + | $48.51 |
*price indicative
- RS Stock No.:
- 265-401
- Mfr. Part No.:
- TLR377GYZ-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | CSP Package | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLR377GYZ | |
| Kit Name | TLR377GYZ-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With CSP Package | ||
Kit Classification Evaluation Board | ||
Featured Device TLR377GYZ | ||
Kit Name TLR377GYZ-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board is designed to facilitate the connection of the TLR377GYZ, a CSP package, to a SSOP6 footprint. This conversion board simplifies the integration of the TLR377GYZ into various designs, allowing for easy prototyping and testing in applications where space and package compatibility are critical.
Ultra small package MLCSP
Low input offset voltage
Low noise
RoHS compliant
Related links
- ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- ROHM BU79100G-LA-EVK-001 Evaluation Board for RKX-EVK-001, A/D Converter BU79100G-LA for RKX-EVK-001
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
