- RS Stock No.:
- 890-4010
- Mfr. Part No.:
- 5500.2631.01
- Brand:
- Schurter
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.72
(exc. GST)
$28.29
(inc. GST)
Units | Per unit |
1 - 4 | $25.72 |
5 - 14 | $25.23 |
15 + | $23.73 |
- RS Stock No.:
- 890-4010
- Mfr. Part No.:
- 5500.2631.01
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FMAB NEO Series
Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.
Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Series | FMBB NEO |
Number of Stages | Single Stage |
Operating Frequency | 50 Hz, 60Hz |
Length | 64mm |
Depth | 44mm |
Height | 24.8mm |
Dimensions | 64 x 44 x 24.8mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 83mΩ |
Standards Met | UL 1283 |
Power Loss | 1.5W |
Related links
- XP Power Chassis Mount EMI Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter, Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase