- RS Stock No.:
- 887-6482
- Mfr. Part No.:
- B84112G0000B112
- Brand:
- EPCOS
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.67
(exc. GST)
$39.24
(inc. GST)
Units | Per unit |
1 - 5 | $35.67 |
6 - 11 | $34.78 |
12 + | $34.25 |
- RS Stock No.:
- 887-6482
- Mfr. Part No.:
- B84112G0000B112
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 12A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84112G |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 84.7mm |
Depth | 52mm |
Capacitance | 0.68 x 2 μF, 4700 x 2pF |
Height | 29mm |
Inductance | 1.6 x 2 mH |
Dimensions | 84.7 x 52 x 29mm |
Leakage Current | 0.369 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |