EPCOS, B84142A*166 30A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

This image is representative of the product range

Subtotal (1 unit)*

$175.54

(exc. GST)

$193.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 22 December 2025
  • Plus 4 unit(s) shipping from 16 February 2026
  • Plus 116 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.54

*price indicative

RS Stock No.:
124-5311
Mfr. Part No.:
B84142A0030R166
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

B84142A*166

Operating Frequency

50 → 60Hz

Length

99mm

Depth

84mm

Height

69mm

Dimensions

99 x 84 x 69mm

Minimum Operating Temperature

-25°C

Leakage Current

1.73 mA

Maximum Operating Temperature

+100°C

Resistance

6.7mΩ

COO (Country of Origin):
HU

B84142-Ax-R Series


This series is a new development, that features a highly compact construction.

Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20

Approvals

UL1283 CSA22.2 No. 8 (construction)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links