Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
- RS Stock No.:
- 845-6870
- Mfr. Part No.:
- NBC-16-472-D
- Brand:
- Cosel
Subtotal (1 unit)*
$65.21
(exc. GST)
$71.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.21 |
*price indicative
- RS Stock No.:
- 845-6870
- Mfr. Part No.:
- NBC-16-472-D
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | NBC | |
| Operating Frequency | 150 kHz → 1MHz | |
| Length | 53mm | |
| Depth | 50mm | |
| Height | 100.2mm | |
| Capacitance | 4.7nF | |
| Dimensions | 53 x 50 x 100.2mm | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 100MΩ | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series NBC | ||
Operating Frequency 150 kHz → 1MHz | ||
Length 53mm | ||
Depth 50mm | ||
Height 100.2mm | ||
Capacitance 4.7nF | ||
Dimensions 53 x 50 x 100.2mm | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 100MΩ | ||
- COO (Country of Origin):
- JP
Cosel – NBC Series
The NBC series is a single phase noise filter designed for applications requiring a high attenuation (2-stage) type filter. They are suitable for many possible applications and feature easy connect push down style terminal blocks and selectable leakage current.
Features:
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
Quick and easy push-down terminal - Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
Quick and easy push-down terminal - Just connect the wires, push down and tighten the screws with a screwdriver
DIN rail installation type (Optional)
Standards
UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Related links
- Cosel Panel Mount RFI Filter Single Phase
- Cosel Panel Mount RFI Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
- Cosel DIN Rail Power Line Filter Single Phase
