Schaffner, FN3256 64A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

$568.20

(exc. GST)

$625.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$568.20
5 - 9$554.29
10 +$514.52

*price indicative

RS Stock No.:
766-2658
Distrelec Article No.:
301-09-667
Mfr. Part No.:
FN3256H-64-34
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

64A

Maximum Voltage Rating

480 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3256

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

140mm

Depth

143mm

Height

115mm

Dimensions

140 x 143 x 115mm

Minimum Operating Temperature

-25°C

Leakage Current

1 mA

Maximum Operating Temperature

+100°C

Resistance

1500 kΩ,680kΩ

Power Loss

17.2W

Schaffner FN 3256 3 Phase and Neutral Line Filters


Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools.

Features & Benefits


Compact, space-saving design
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks

Product Application Information


Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.

Brand Information


The Schaffner portfolio of products shapes electrical power and enables reliable and efficient operation of power electronic systems. Schaffner products range from power quality filters and EMI filters to power magnetic components and can be found in numerous applications. For example, rail technology, wind power, machine tools, robotics, the automotive industry, electrical infrastructure, power supplies and electronic motor controls, among many others.

Related links