Schaffner, FN2200 25A 1.2kV dc, Chassis Mount EMI Filter, Tab
- RS Stock No.:
- 754-6064
- Mfr. Part No.:
- FN2200-25-33
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$167.15
(exc. GST)
$183.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 12 December 2025
- Plus 8 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $167.15 |
| 2 - 3 | $164.22 |
| 4 + | $160.45 |
*price indicative
- RS Stock No.:
- 754-6064
- Mfr. Part No.:
- FN2200-25-33
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 1200 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Series | FN2200 | |
| Number of Stages | Single Stage | |
| Length | 140mm | |
| Depth | 80mm | |
| Height | 65mm | |
| Dimensions | 140 x 80 x 65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 1200 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Series FN2200 | ||
Number of Stages Single Stage | ||
Length 140mm | ||
Depth 80mm | ||
Height 65mm | ||
Dimensions 140 x 80 x 65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 8W | ||
- COO (Country of Origin):
- TH
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
Compact design
Reduces conducted emissions
Helps prevent premature panel aging
Reduces conducted emissions
Helps prevent premature panel aging
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Chassis Mount EMI Filter, Tab
