Schaffner, FN2415 16A 250 V ac 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$140.73

(exc. GST)

$154.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 8$140.73
9 - 17$138.29
18 +$135.91

*price indicative

RS Stock No.:
754-6055
Distrelec Article No.:
169-63-476
Mfr. Part No.:
FN2415-16-29
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

FN2415

Number of Stages

Two Stage

Operating Frequency

60Hz

Length

94mm

Depth

56mm

Height

45.4mm

Capacitance

3.3 μF,100nF

Inductance

3 mH

Dimensions

94 x 56 x 45.4mm

Minimum Operating Temperature

-25°C

Leakage Current

9.4 mA

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

4.3W

COO (Country of Origin):
TH

FN2415 Series


Schaffner FN 2415 series 1-phase filters are extremely compact and lightweight, requiring minimum mounting space in machinery and equipment. The FN 2415 series filters improve immunity, reliability and service security of the entire system by reducing the risk of internal interference, propagation and coupling. By providing high attenuation performance the FN 2415 filter series makes a significant contribution to the electromagnetic compliance ratings according to the latest standards. Typical applications include industrial equipment, machinery and process automation that involves any kind of control unit – such as NC, CNC, PLC or motion control.

Compact design
Easy to mount

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links