Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$4.68

(exc. GST)

$5.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,660 unit(s) shipping from 22 December 2025
  • Plus 54,610 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 490$0.468$4.68
500 - 990$0.461$4.61
1000 - 2490$0.448$4.48
2500 +$0.438$4.38

*price indicative

Packaging Options:
RS Stock No.:
738-3191
Mfr. Part No.:
PGB1010603MR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Maximum Voltage Rating

24 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Series

PGB1

Length

1.66mm

Depth

0.84mm

Capacitance

0.06pF

Height

0.36mm

Dimensions

1.66 x 0.84 x 0.36mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
PH

PulseGuard® ESD Suppressors


RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Transient Voltage Suppressors, Littelfuse

Related links