Block, HLD 110 12A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 737-7164
- Mfr. Part No.:
- HLD110-500/12
- Brand:
- Block
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$254.15
(exc. GST)
$279.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $254.15 |
| 25 - 49 | $245.30 |
| 50 - 99 | $233.84 |
| 100 + | $228.74 |
*price indicative
- RS Stock No.:
- 737-7164
- Mfr. Part No.:
- HLD110-500/12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | HLD 110 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 45mm | |
| Depth | 220mm | |
| Height | 75mm | |
| Dimensions | 45 x 220 x 75mm | |
| Leakage Current | 200 mA | |
| Maximum Operating Temperature | +50°C | |
| Power Loss | 9W | |
| Standards Met | CSA C22.2 No.8, EN 60939-2, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series HLD 110 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 220mm | ||
Height 75mm | ||
Dimensions 45 x 220 x 75mm | ||
Leakage Current 200 mA | ||
Maximum Operating Temperature +50°C | ||
Power Loss 9W | ||
Standards Met CSA C22.2 No.8, EN 60939-2, UL 1283 | ||
- COO (Country of Origin):
- DE
HLD 110 Radio Interference Suppression Filter
Radio interference suppression filter to DIN EN 133200, UL 1283
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Approvals
C-UL-US
Approvals
C-UL-US
Related links
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
