Schaffner, FN2090 3A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$49.46

(exc. GST)

$54.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 29 December 2025
  • Plus 100 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$49.46
5 - 9$48.22
10 +$47.56

*price indicative

RS Stock No.:
708-4263
Mfr. Part No.:
FN2090B-3-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2090

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

54mm

Depth

85mm

Capacitance

330nF

Height

30.3mm

Dimensions

54 x 85 x 30.3mm

Inductance

14 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.002 mA

Maximum Operating Temperature

+100°C

Resistance

470kΩ

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links