EPCOS, B84113H 10A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 702-4031
- Mfr. Part No.:
- B84113H0000B110
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$62.49
(exc. GST)
$68.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 December 2025
- Plus 96 unit(s) shipping from 09 March 2026
- Plus 32 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $62.49 |
| 4 - 7 | $60.89 |
| 8 + | $59.96 |
*price indicative
- RS Stock No.:
- 702-4031
- Mfr. Part No.:
- B84113H0000B110
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84113H | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 52mm | |
| Depth | 117.5mm | |
| Height | 43mm | |
| Capacitance | 1.5 x 2 μF, 4700 x 2pF | |
| Dimensions | 52 x 117.5 x 43mm | |
| Inductance | 3.9 x 4 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.369 mA | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84113H | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 52mm | ||
Depth 117.5mm | ||
Height 43mm | ||
Capacitance 1.5 x 2 μF, 4700 x 2pF | ||
Dimensions 52 x 117.5 x 43mm | ||
Inductance 3.9 x 4 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.369 mA | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
