Schaffner, FN350 20A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 463-2998
- Mfr. Part No.:
- FN350-20-29
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$239.06
(exc. GST)
$262.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $239.06 |
| 3 - 4 | $236.16 |
| 5 + | $231.13 |
*price indicative
- RS Stock No.:
- 463-2998
- Mfr. Part No.:
- FN350-20-29
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | FN350 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 105mm | |
| Depth | 138.5mm | |
| Height | 57mm | |
| Dimensions | 105 x 138.5 x 57mm | |
| Leakage Current | 4.9 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.1W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series FN350 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 105mm | ||
Depth 138.5mm | ||
Height 57mm | ||
Dimensions 105 x 138.5 x 57mm | ||
Leakage Current 4.9 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.1W | ||
High Power Filters for Drives
Schaffner single stage filter FN350 is a compact filter solution for single phase motor drive applications, featuring industrial grade safety terminal blocks for fast and easy installation. High component values for common and differential mode attenuation in in the lower frequency range makes this filter ideal for a large variety of single phase motor drive applications. Compliant with IEC 60950
Applications
Automation equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment
Power supplies, SMPS
Testing and measurements equipment
Office equipment
Standards
EN55011/14/22, IEC 950
Approvals
IEC 60950
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Flange Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Flange Mount EMC Filter Single Phase
- Schaffner Flange Mount EMC Filter Single Phase
