RS PRO 36A 300/520 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

$538.40

(exc. GST)

$592.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$538.40
5 - 9$500.72
10 - 24$465.68
25 +$433.08

*price indicative

RS Stock No.:
286-7332
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

36A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

150mm

Depth

105mm

Capacitance

1.0µF

Height

60mm

Inductance

4 x 0.9mH

Dimensions

150 x 105 x 60mm

Minimum Operating Temperature

-25°C

Leakage Current

0.07/0.13mA

Maximum Operating Temperature

+100°C

Resistance

680kΩ

COO (Country of Origin):
CN

RS PRO 36A Three Phase Single Stage EMI Filter (300/520V)


A general purpose three phase single stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 150 x 105 x 60mm the power line filter is ideal for areas with limited space and is easily connected using the screw terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 36A

Resistance of 680KΩ

Hipot Rating 2750vdc (line to ground), 2250Vdc (line to line), 1300Vdc (line to neutral)

IP40 rated

Dimensions of 150 x 105 x 60mm

120 x 90mm mounting hole spacing

Screw terminals

Weight of 2.5kg

Standards and Approvals: UL, CE, ENEC, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links