EPCOS, B84144B 600A 305/530 V ac, Through Hole EMC Filter, Busbar 3 Phase

Subtotal (1 unit)*

$1,805.25

(exc. GST)

$1,985.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,805.25

*price indicative

RS Stock No.:
279-7929
Mfr. Part No.:
B84144B0250S120
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

600A

Maximum Voltage Rating

305/530 V ac

Mounting Type

Through Hole

Termination Style

Busbar

Number of Phases

3

Series

B84144B

COO (Country of Origin):
HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links