RS PRO 7A 520 V ac 50/60Hz, Chassis Mount Power Line Filter, Terminal Block Three Phase
- RS Stock No.:
- 278-5155
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$192.85
(exc. GST)
$212.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $192.85 |
| 5 - 9 | $192.59 |
| 10 - 19 | $192.34 |
| 20 + | $192.08 |
*price indicative
- RS Stock No.:
- 278-5155
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 7A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | Three | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 145mm | |
| Depth | 50mm | |
| Capacitance | 2.2uF, 22000pF | |
| Height | 65mm | |
| Dimensions | 145 x 50 x 65mm | |
| Inductance | 3 x 3mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.4/2.7mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 7A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases Three | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 145mm | ||
Depth 50mm | ||
Capacitance 2.2uF, 22000pF | ||
Height 65mm | ||
Dimensions 145 x 50 x 65mm | ||
Inductance 3 x 3mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.4/2.7mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- CN
RS PRO 7A Three Phase Power Line EMI Filter
A high quality EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size the power line filter is ideal for areas with limited space and is easily connected using the terminal block connections.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and is ideal for general purpose filtering.
Suitable for use with a wide range of general electrical and electronic equipment, sensitive medical equipment, new energy, office and communication equipment.
Features and Benefits
Power line EMI filter
Voltage rated to 300/520 Vac
Current rated to 7A
Chassis mount
Inductance of 3 x 3mH
Capacitance of 2.2uF x 6; 22000pF
Hipot Rating 2750vdc (line to ground), 2250Vdc (line to line)
IP40 rated
Terminal block connection
Mounting hole space of 130 x 36mm
Dimensions of 145 x 50 x 65mm
Weight of 520g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, Reach, RoHS, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 30A 520 V ac 50/60Hz Terminal Block Three Phase
- RS PRO 16A 520 V ac 50/60Hz Terminal Block Three Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS PRO 100A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 42A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
- RS PRO 36A 300/520 V ac 50/60Hz Terminal Block 3 Phase
- RS PRO 25A 300/520 V ac 50 → 60Hz Terminal Block 3 Phase
