Schneider Electric, Altivar 100Hz, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 275-6836
- Mfr. Part No.:
- VW3A5503
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,272.17
(exc. GST)
$2,499.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,272.17 |
*price indicative
- RS Stock No.:
- 275-6836
- Mfr. Part No.:
- VW3A5503
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 100Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Common mode output filter is for bearing current reduction. It is a green premium sustainable product.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter, Busbar
- Schneider Electric Wall Mount Power Line Filter, Terminal Block
- Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase

