TE Connectivity, Corcom HT 10A 250 V 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 267-4953
- Mfr. Part No.:
- 6609053-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
$411.72
(exc. GST)
$452.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | $205.86 | $411.72 |
| 4 - 6 | $197.63 | $395.26 |
| 8 - 10 | $190.03 | $380.06 |
| 12 - 14 | $182.995 | $365.99 |
| 16 + | $176.465 | $352.93 |
*price indicative
- RS Stock No.:
- 267-4953
- Mfr. Part No.:
- 6609053-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom HT | |
| Operating Frequency | 50/60Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom HT | ||
Operating Frequency 50/60Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity single phase power line filter has 10 A rated current with 0.250 inch FASTON type input and output termination.
0.002 mA leakage current
Operating temperature range from -10 to 40 °C
Operating temperature range from -10 to 40 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
