TE Connectivity, Corcom EMC 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 267-4922
- Mfr. Part No.:
- 1-6609037-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$136.99
(exc. GST)
$150.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.99 |
*price indicative
- RS Stock No.:
- 267-4922
- Mfr. Part No.:
- 1-6609037-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | Corcom EMC | |
| Operating Frequency | 50/60Hz | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 730 μA | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom EMC | ||
Operating Frequency 50/60Hz | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 730 μA | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity single phase power line filter has 20 A rated current with 0.250 inch FASTON type input and output termination.
0.73 mA leakage current
Operating temperature range from -10 to 40 °C
Operating temperature range from -10 to 40 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
