KEMET 30A 500 V ac, Chassis Mount EMI Filter, Screw 3 Phase
- RS Stock No.:
- 242-0935
- Mfr. Part No.:
- GTX-3300-Y104
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
$301.48
(exc. GST)
$331.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $301.48 |
| 5 + | $271.33 |
*price indicative
- RS Stock No.:
- 242-0935
- Mfr. Part No.:
- GTX-3300-Y104
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density. This filter have applications like industrial equipment, general purpose inverter, process automation etc.
Three phase 500 V AC
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 30A 500 V ac Screw 3 Phase
- KEMET 50A 500 V ac Screw 3 Phase
- KEMET 60A 500 V ac Screw 3 Phase
- KEMET 40A 500 V ac Screw 3 Phase
- KEMET Screw, Single Phase
- Schaffner Chassis Mount EMI Filter, Screw 3 Phase
- RS PRO 30A 115/250 V ac 50/60Hz Screw, Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
