Wurth Elektronik, WE-CLFS 8A 250 V, Chassis Mount EMC Filter, Screw, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-9618
Distrelec Article No.:
302-88-574
Mfr. Part No.:
810912008112
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

8A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

WE-CLFS

COO (Country of Origin):
CN
The Wurth elektronik WE-CLFS line filter has 6 mH inductance, 0.47 μF X2-capacitance, 250V rated voltage and 8A rated current. It's operating temperature ranges between -25 °C to +100 °C. It is used in applications such as industrial electronics, telecommunications, switched-mode power supplies, household goods and DC applications.

Single-phase filter
Broadband noise suppression in common and differential mode
Simple connection through crimp cable lug
Fast chassis mounting
Flammability corresponding to UL 94 V-0
RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links