Wurth Elektronik, WE-CLFS 6A 250 V, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-9603
- Mfr. Part No.:
- 810911006112
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 9 units)*
$258.777
(exc. GST)
$284.652
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 - 36 | $28.753 | $258.78 |
| 45 + | $25.88 | $232.92 |
*price indicative
- RS Stock No.:
- 238-9603
- Mfr. Part No.:
- 810911006112
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | WE-CLFS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series WE-CLFS | ||
- COO (Country of Origin):
- CN
The Wurth elektronik WE-CLFS line filter has 2.2 mH inductance, 0.47 μF X2-capacitance, 250V rated voltage and 6A rated current. It's operating temperature ranges between -25 °C to +100 °C. It is used in applications such as industrial electronics, telecommunications, switched-mode power supplies, household goods and DC applications.
Single-phase filter
Broadband noise suppression in common and differential mode
Simple connection through crimp cable lug
Fast chassis mounting
Flammability corresponding to UL 94 V-0
RoHS compliant
Broadband noise suppression in common and differential mode
Simple connection through crimp cable lug
Fast chassis mounting
Flammability corresponding to UL 94 V-0
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
