- RS Stock No.:
- 220-0006
- Mfr. Part No.:
- VW3A5306
- Brand:
- Schneider Electric
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,679.02
(exc. GST)
$2,946.92
(inc. GST)
Units | Per unit |
1 + | $2,679.02 |
- RS Stock No.:
- 220-0006
- Mfr. Part No.:
- VW3A5306
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric Accessories are a state of the art design which are used in many areas like the motor control, automation, PLC, Displays, etc.
High Range Compatibility
Meets Compliance as per the Industry Standards.
Meets Compliance as per the Industry Standards.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 480 V |
Related links
- Siemens Power Line Filter
- Schneider Electric Power Line Filter
- Siemens Screw 3 Phase
- Schneider Electric 6A 100Hz Power Line Filter
- Schneider Electric 50A 100Hz Power Line Filter
- Schneider Electric 25A 100Hz Power Line Filter
- Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- Siemens Flat Contact 3 Phase