Schaffner, FN356 50A 440/250 V ac 60Hz, Chassis Mount EMI Filter, Tab 3 Phase

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-3227
Mfr. Part No.:
FN356-50-24
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

50A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

3

Series

FN356

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

122mm

Depth

194.05mm

Height

102mm

Dimensions

122 x 194.05 x 102mm

Minimum Operating Temperature

-25°C

Leakage Current

0.43 mA

Maximum Operating Temperature

+100°C

Power Loss

15.8W

RoHS Status: Exempt

FN 356 series three-phase power filters


Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.

Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.

Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links