Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

Bulk discount available

Subtotal (1 tape of 5 units)*

$7.69

(exc. GST)

$8.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 370$1.538$7.69
375 - 745$1.498$7.49
750 +$1.474$7.37

*price indicative

Packaging Options:
RS Stock No.:
218-6266
Mfr. Part No.:
DR334A-105BE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

COO (Country of Origin):
CN
The Bourns has DR334A series line filter has inductance of 1000 uH with 2800 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.

This line filter has bifilar windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links