Omron 250 V ac RFI Filter, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-8243
Mfr. Part No.:
R88A-FIK102-RE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Voltage Rating

250 V ac

Number of Phases

1

Length

44m

The Omron RFI filter is the accessory for G5 series servo motor.

3.5 mA Leakage Current