EPCOS, B84142B*R000 25A 250 V ac/dc 60Hz, Screw Mount EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 213-8416
- Mfr. Part No.:
- B84142B0025R000
- Brand:
- EPCOS
This image is representative of the product range
Subtotal (1 unit)*
$360.66
(exc. GST)
$396.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.66 |
*price indicative
- RS Stock No.:
- 213-8416
- Mfr. Part No.:
- B84142B0025R000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | B84142B*R000 | |
| Operating Frequency | 60Hz | |
| Length | 113mm | |
| Depth | 206mm | |
| Height | 81mm | |
| Dimensions | 113 x 206 x 81mm | |
| Leakage Current | 2.77 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 9mΩ | |
| Standards Met | IEC 60939 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series B84142B*R000 | ||
Operating Frequency 60Hz | ||
Length 113mm | ||
Depth 206mm | ||
Height 81mm | ||
Dimensions 113 x 206 x 81mm | ||
Leakage Current 2.77 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 9mΩ | ||
Standards Met IEC 60939 | ||
B84142-Bx-R Series
EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics. These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated current IR: 8 A to 25 A.
Applications
Frequency convertors for motor drives
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
