EPCOS B84112B Series 2A 250 V ac 50 → 60Hz Chassis Mount RFI Filter, with Screw Terminals, Single Phase
- RS Stock No.:
- 213-7025
- Mfr. Part No.:
- B84112B0000B020
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$61.74
(exc. GST)
$67.91
(inc. GST)
- RS Stock No.:
- 213-7025
- Mfr. Part No.:
- B84112B0000B020
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84112B | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 70mm | |
| Depth | 76.5mm | |
| Height | 28.6mm | |
| Capacitance | 0.1 x 25 μF, 4700 x 2 pF | |
| Inductance | 10 x 2 mH | |
| Dimensions | 70 x 76.5 x 28.6 | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84112B | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 70mm | ||
Depth 76.5mm | ||
Height 28.6mm | ||
Capacitance 0.1 x 25 μF, 4700 x 2 pF | ||
Inductance 10 x 2 mH | ||
Dimensions 70 x 76.5 x 28.6 | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
B84112 Series
EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO



