TE Connectivity, KES 10A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Quick Connect 3 Phase
- RS Stock No.:
- 209-4378
- Mfr. Part No.:
- 10KESS6BFPW
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-4378
- Mfr. Part No.:
- 10KESS6BFPW
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 3 | |
| Series | KES | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 3 | ||
Series KES | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 10A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Quick Connect 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Threaded Bolt 3 Phase
