TE Connectivity, KEH 20A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 209-4306
- Mfr. Part No.:
- 40KEHD10AFPD
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 6 units)*
$3,093.138
(exc. GST)
$3,402.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 6 | $515.523 | $3,093.14 |
| 12 - 18 | $502.633 | $3,015.80 |
| 24 + | $494.90 | $2,969.40 |
*price indicative
- RS Stock No.:
- 209-4306
- Mfr. Part No.:
- 40KEHD10AFPD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | KEH | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 6 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series KEH | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 6 mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 40A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
