- RS Stock No.:
- 207-7474
- Mfr. Part No.:
- FLLE2020ARDI
- Brand:
- KEMET
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 18)
$76.727
(exc. GST)
$84.40
(inc. GST)
Units | Per unit | Per Box* |
18 - 18 | $76.727 | $1,381.086 |
36 - 54 | $74.809 | $1,346.562 |
72 + | $73.658 | $1,325.844 |
*price indicative |
- RS Stock No.:
- 207-7474
- Mfr. Part No.:
- FLLE2020ARDI
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The Kemet FLLE2-R series 20A single phase EMI filter with medium or high attenuation. It has metal case filled with self extinguishing resin and it is used for general purpose.
Rated temperature 40°C
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 300 V ac/dc |
Mounting Type | Chassis Mount |
Number of Phases | 1 |
Series | FLLE2-R |
Operating Frequency | 50-60Hz |
Related links
- RS PRO 30A 115/250 V ac 50/60Hz Screw, Single Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase