XP Power, FHSM 6A 264 V ac 0 → 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

Bulk discount available

Subtotal (1 unit)*

$24.75

(exc. GST)

$27.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$24.75
5 - 9$23.74
10 +$22.75

*price indicative

RS Stock No.:
193-6552
Mfr. Part No.:
FHSMM06A1FR
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Maximum Current Rating

6A

Maximum Voltage Rating

264 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FHSM

Number of Stages

Single Stage

Operating Frequency

0 → 400Hz

Length

44mm

Depth

25.2mm

Height

17.5mm

Capacitance

0.1µF

Dimensions

63.9 x 25.2 x 17.5mm

Minimum Operating Temperature

-40°C

Leakage Current

5uA

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The FHSM single stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5μA @250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Chassis Mount Filter
Single Stage Design
Compact Design
Medical Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links