EPCOS, B84143V*R/S229 75A 300 / 520 V ac 50/60Hz, Wall Mount Power Line Filter, Terminal Block 3 Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-9688
Mfr. Part No.:
B84143V0075R229
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

75A

Maximum Voltage Rating

300 / 520 V ac

Mounting Type

Wall Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143V*R/S229

Operating Frequency

50/60Hz

Length

440mm

Depth

198mm

Height

380mm

Dimensions

440 x 198 x 380mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)