EPCOS, B84143V*R/S229 50A 300 / 520 V ac 50/60Hz, Wall Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9685
- Mfr. Part No.:
- B84143V0050R229
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-9685
- Mfr. Part No.:
- B84143V0050R229
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 300 / 520 V ac | |
| Mounting Type | Wall Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143V*R/S229 | |
| Operating Frequency | 50/60Hz | |
| Length | 440mm | |
| Depth | 138mm | |
| Height | 375mm | |
| Dimensions | 440 x 138 x 375mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 300 / 520 V ac | ||
Mounting Type Wall Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143V*R/S229 | ||
Operating Frequency 50/60Hz | ||
Length 440mm | ||
Depth 138mm | ||
Height 375mm | ||
Dimensions 440 x 138 x 375mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
