EPCOS, B84115E 6A 250 V ac/dc 50/60Hz Power Line Filter, Tab, Single Phase
- RS Stock No.:
- 191-9672
- Mfr. Part No.:
- B84115E0000B060
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-9672
- Mfr. Part No.:
- B84115E0000B060
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84115E | |
| Operating Frequency | 50/60Hz | |
| Length | 159mm | |
| Depth | 50.8mm | |
| Capacitance | 2 x 0.47 μF, 2 x 22nF | |
| Height | 44.5mm | |
| Dimensions | 159 x 50.8 x 44.5mm | |
| Inductance | 2 x 0.10 + 2 x 4.7 mH | |
| Leakage Current | 1.73 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84115E | ||
Operating Frequency 50/60Hz | ||
Length 159mm | ||
Depth 50.8mm | ||
Capacitance 2 x 0.47 μF, 2 x 22nF | ||
Height 44.5mm | ||
Dimensions 159 x 50.8 x 44.5mm | ||
Inductance 2 x 0.10 + 2 x 4.7 mH | ||
Leakage Current 1.73 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Easy to install
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
