EPCOS, B84115E 3A 250 V ac/dc 50/60Hz EMC Filter, Tab, Single Phase
- RS Stock No.:
- 191-9671
- Mfr. Part No.:
- B84115E0000B030
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
$2,866.016
(exc. GST)
$3,152.608
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | $89.563 | $2,866.02 |
| 64 - 96 | $87.324 | $2,794.37 |
| 128 + | $85.98 | $2,751.36 |
*price indicative
- RS Stock No.:
- 191-9671
- Mfr. Part No.:
- B84115E0000B030
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84115E | |
| Operating Frequency | 50/60Hz | |
| Length | 89.5mm | |
| Depth | 50.8mm | |
| Height | 38.1mm | |
| Capacitance | 2 x 0.47 μF, 2 x 4.7nF | |
| Inductance | 2 x 0.27 + 2 x 16 mH | |
| Dimensions | 89.5 x 50.8 x 38.1mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84115E | ||
Operating Frequency 50/60Hz | ||
Length 89.5mm | ||
Depth 50.8mm | ||
Height 38.1mm | ||
Capacitance 2 x 0.47 μF, 2 x 4.7nF | ||
Inductance 2 x 0.27 + 2 x 16 mH | ||
Dimensions 89.5 x 50.8 x 38.1mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Easy to install
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
